70178494 | PEPPERL+FUCHS
Valve control module, 70178494
Order No.: 28G8579
EAN: 4050143614547
MPN:
70178494
KFD2-SLD-Ex2.1045-Y1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
493.6239 € *
Standard delivery time from the manufacturer is: 1 Week
Solenoid Driver, KFD2-SLD-Ex2.1045-Y1, PEPPERL+FUCHS
2-channel isolated barrier, 24 V DC supply (bus or loop powered).
Features
- Line fault transparency (LFT)
- Test pulse immunity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | valve control module | |
| Suitable for | Solenoid | |
| Limiter current | 45 mA | |
| Assembly | DIN rail | |
| Width | 20 mm | |
| Height | 119 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |