70134319-100008 | PEPPERL+FUCHS
Ultrasonic sensor, 0.2-4 m, 9-30 V, 70134319-100008
Order No.: 28G6233
EAN: 4050143534043
MPN:
70134319-100008
UC4000-L2M-B16-0,3M-DT6P-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
380.6691 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
380.67 € *
Price list
Quantity
Price per unit*
1 pcs.
380.6691 €
2 pcs.
371.7203 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UC4000-L2M-B16-0,3M-DT6P-M, PEPPERL+FUCHS
Single head system, CANopen interface, E1-Type approval.
Features
- High EMC resistance
- Sensor head bidirectional and rotatable
- Function indicators visible from all directions
- Degree of protection IP68
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 0.2-4 m | |
| Voltage | 9-30 V | |
| switching current | 50 mA | |
| Connection | cable connection | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |