277769 | PEPPERL+FUCHS
Ultrasonic sensor, 0.2-4 m, 12-30 VDC, 277769
Order No.: 28G6281
EAN: 4050143047413
MPN:
277769
UC4000-L2-U-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
443.751 € *
Standard delivery time from the manufacturer is: 1 Week
Ultrasonic sensor, UC4000-L2-U-V15, PEPPERL+FUCHS
Single head system, Sensor head bidirectional and rotatable, Function indicators visible from all directions.
Features
- Quick mounting bracket
- Selectable sound lobe width
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 0.2-4 m | |
| Voltage | 12-30 VDC | |
| switching current | 50 mA | |
| Activation time | 615 ms | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90151000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |