70134319-100002 | PEPPERL+FUCHS

Ultrasonic sensor, 0.2-4 m, 9-30 V, 70134319-100002

Order No.: 28G6212
EAN: 4050143534029
MPN:
70134319-100002
UC4000-L2M-B16-V15-M
70134319-100002 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
350.9191 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
350.92 € *
Price list
Quantity
Price per unit*
1 pcs.
350.9191 €
2 pcs.
342.6605 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, UC4000-L2M-B16-V15-M, PEPPERL+FUCHS

Single head system, CANopen interface, E1-Type approval.

Features

  • High EMC resistance
  • Sensor head bidirectional and rotatable
  • Function indicators visible from all directions
  • Degree of protection IP68
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Detection range 0.2-4 m
Voltage 9-30 V
switching current 50 mA
Connection M12-connector
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes