70128222 | PEPPERL+FUCHS

Ultrasonic sensor, 70-800 mm, 10-30 VDC, 70128222

Order No.: 28G6301
EAN: 4050143435487
MPN:
70128222
UMB800-18H40-I-2M
70128222 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
551.9934 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
551.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
551.9934 €

Ultrasonic sensor, UMB800-18H40-I-2M, PEPPERL+FUCHS

Single head system, Front of transducer and housing manufactured entirely from stainless steel, Degree of protection IP68 / IP69K.

Features

  • Short version: 55 mm
  • Program input
  • Mounting bracket MH-18H-01 included in delivery
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Detection range 70-800 mm
Voltage 10-30 VDC
switching current 15 mA
Activation time 100 ms
Connection cable connection
Installation diameter 18 mm
Degree of protection (IP) IP68/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 90151000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes