70128221 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 70-800 mm, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 70128221
Order No.: 28G6294
EAN: 4050143435470
MPN:
70128221
UMB800-18H40-E5-2M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
520.8511 € *
Standard delivery time from the manufacturer is: 8 Weeks
Ultrasonic sensor, UMB800-18H40-E5-2M, PEPPERL+FUCHS
Single head system, Front of transducer and housing manufactured entirely from stainless steel, Degree of protection IP68 / IP69K.
Features
- Short version: 55 mm
- Program input
- Mounting bracket MH-18H-01 included in delivery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 70-800 mm | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 10-30 VDC | |
| switching current | 15 mA | |
| Activation time | 100 ms | |
| Switching frequency | 4 Hz | |
| Connection | cable connection | |
| Installation diameter | 18 mm | |
| Degree of protection (IP) | IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |