70125164 | PEPPERL+FUCHS

Ultrasonic sensor, PNP, 70-800 mm, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 70125164

Order No.: 28G6313
EAN: 4050143450183
MPN:
70125164
UMB800-18H40-E5-2M-Y
70125164 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
670.2675 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
670.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
670.2675 €

Ultrasonic sensor, UMB800-18H40-E5-2M-Y, PEPPERL+FUCHS

Single head system, Front of transducer and housing manufactured entirely from stainless steel, Degree of protection IP68 / IP69K.

Features

  • Short version: 55 mm
  • Mounting bracket MH-18H-01 included in delivery
  • Temperature compensation
  • Customer-specific configuration
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Version PNP
Detection range 70-800 mm
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Voltage 10-30 VDC
switching current 15 mA
Activation time 100 ms
Switching frequency 4 Hz
Connection cable connection
Installation diameter 18 mm
Degree of protection (IP) IP68/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes