70120101-100004 | PEPPERL+FUCHS
Double curve sensor, PNP, 20-60 mm, 1 Form A (N/O), 18-30 VDC, 70120101-100004
Order No.: 28G6101
EAN: 4050143502196
MPN:
70120101-100004
UDC-18GS-3EP-IO-0,2M-V19
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
470.6093 € *
Standard delivery time from the manufacturer is: 1 Week
Double sheet sensor, UDC-18GS-3EP-IO-0,2M-V19, PEPPERL+FUCHS
Double sheet sensor, Ultrasonic system for reliable detection of no, one, or two overlapping sheet materials, Insensitive to printing, colors, and shining surfaces.
Features
- Very wide material spectrum, finest papers up to thin sheet metals as well as plastic- and metal foils
- Perpendicular or inclined sensor mounting relative to the sheet plane possible
- IO-Link Interface for process data, parameterization and diagnosis
- Synchronization options
- No teach-in required
- Short version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double curve sensor | |
| Version | PNP | |
| Detection range | 20-60 mm | |
| Latching switching function | 1 Form A (N/O) | |
| Voltage | 18-30 VDC | |
| switching current | 40 mA | |
| Connection | cable connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |