559600 | PEPPERL+FUCHS

Ultrasonic sensor, PNP, 0.15-1 m, 1 Form A (N/O), 12-30 VDC, 559600

Order No.: 28G6224
EAN: 4050143093052
MPN:
559600
3RG6233-3AB00-PF
559600 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
370.8040 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
370.80 € *
Price list
Quantity
Price per unit*
1 pcs.
370.8040 €
2 pcs.
362.0813 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, 3RG6233-3AB00-PF, PEPPERL+FUCHS

Technical specifications
Filter Property Value
Product type ultrasonic sensor
Version PNP
Detection range 0.15-1 m
Latching switching function 1 Form A (N/O)
Voltage 12-30 VDC
switching current 60 mA
Connection M12-connector
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin SG
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15