559559 | PEPPERL+FUCHS

Ultrasonic sensor, PNP, 0.2-1 m, 1 Form B (N/C), 10-35 VDC, 559559

Order No.: 28G6169
EAN: 4050143294725
MPN:
559559
3RG6343-3AA00-PF
559559 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

Ultrasonic sensor, 3RG6343-3AA00-PF, PEPPERL+FUCHS

Technical specifications
Filter Property Value
Product type ultrasonic sensor
Version PNP
Detection range 0.2-1 m
Latching switching function 1 Form B (N/C)
Voltage 10-35 VDC
switching current 35 mA
Connection M12-connector
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365019
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes