559539 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 0.2-1 m, 1 Form A (N/O), 10-35 VDC, 559539
Order No.: 28G6166
EAN: 4050143294695
MPN:
559539
3RG6343-3AB00-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
308.1148 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
308.11 € *
Price list
Quantity
Price per unit*
1 pcs.
308.1148 €
2 pcs.
300.5940 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, 3RG6343-3AB00-PF, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 0.2-1 m | |
| Latching switching function | 1 Form A (N/O) | |
| Voltage | 10-35 VDC | |
| switching current | 35 mA | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |