559556 | PEPPERL+FUCHS

Ultrasonic sensor, PNP, 60-300 mm, 1 Form B (N/C), 10-35 VDC, 559556

Order No.: 28G6168
EAN: 4050143194223
MPN:
559556
3RG6342-3AA00-PF
559556 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
308.1148 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
308.11 € *
Price list
Quantity
Price per unit*
1 pcs.
308.1148 €
2 pcs.
300.5940 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, 3RG6342-3AA00-PF, PEPPERL+FUCHS

Technical specifications
Filter Property Value
Product type ultrasonic sensor
Version PNP
Detection range 60-300 mm
Latching switching function 1 Form B (N/C)
Voltage 10-35 VDC
switching current 35 mA
Connection M12-connector
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365019
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes