559541 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 60-300 mm, 1 Form A (N/O), 10-35 VDC, 559541
Order No.: 28G6167
EAN: 4050143093007
MPN:
559541
3RG6342-3AB00-PF
This item is no longer available.
As an alternative, we recommend the following item:
Ultrasonic sensor, IO-Link, 30-500 mm, 10-30 VDC, 70165295-100004
Order No.: 28G7551
Manufacturer: PEPPERL+FUCHS
per pc. 191.59 € *
Ultrasonic sensor, 3RG6342-3AB00-PF, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 60-300 mm | |
| Latching switching function | 1 Form A (N/O) | |
| Voltage | 10-35 VDC | |
| switching current | 35 mA | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |