559552 | PEPPERL+FUCHS
Ultrasonic sensor, 60-300 mm, 10-35 VDC, 559552
Order No.: 28G6289
EAN: 4050143294718
MPN:
559552
3RG6342-3JK01-PF
Ultrasonic sensor, 3RG6342-3JK01-PF, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 60-300 mm | |
| Voltage | 10-35 VDC | |
| switching current | 35 mA | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90151000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |