559548 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 0.2-1 m, 1 Form A (N/O), 10-35 VDC, 559548
Order No.: 28G6252
EAN: 4050143227945
MPN:
559548
3RG6343-3AB01-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
440.2524 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
440.25 € *
Price list
Quantity
Price per unit*
1 pcs.
440.2524 €
2 pcs.
429.8875 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, 3RG6343-3AB01-PF, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 0.2-1 m | |
| Latching switching function | 1 Form A (N/O) | |
| Voltage | 10-35 VDC | |
| switching current | 35 mA | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |