559545 | PEPPERL+FUCHS
Ultrasonic sensor, 0.2-1 m, 10-35 VDC, 559545
Order No.: 28G6217
EAN: 4050143161065
MPN:
559545
3RG6343-3JK00-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
385.0126 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
385.01 € *
Price list
Quantity
Price per unit*
1 pcs.
385.0126 €
2 pcs.
375.9567 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, 3RG6343-3JK00-PF, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 0.2-1 m | |
| Voltage | 10-35 VDC | |
| switching current | 35 mA | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |