70165295-100004 | PEPPERL+FUCHS
Ultrasonic sensor, IO-Link, 30-500 mm, 10-30 VDC, 70165295-100004
NCNR (non cancelable / non returnable)
Ultrasonic sensor UB500-F42S-EP-IO-V15
With IO-Link interface (for process data, parameterization, and diagnostics) in cubic design and 1 push-pull output, selectable ultrasonic beam width, synchronization options, and push-pull output. The ultrasonic sensor combines versatility through a wide range of functions with a universal measuring principle.
All functions can be conveniently parameterized via IO-Link. The adjustable sound beam width allows optimal adaptation to your application without loss of range. Process and service data can be transmitted via IO-Link, enabling easy integration into Industry 4.0 applications.
Detection range: 30 ... 500 mm
Adjustment range: 50 ... 500 mm
Dead zone: 0 ... 30 mm
Standard measuring plate: 100 mm x 100 mm
Converter frequency: approx. 400 kHz
Response delay: 40 ms
Sensor cycle time: ≥ 10 ms
Temperature influence: ≤ ± 0.75% of the final value 20 minutes after switching on
Non-volatile memory: EEPROM
Write cycles: 300,000
Green LED: permanently on: power on, flashing: standby mode, flashing with short interruption: IO-Link mode
Yellow LED: permanently on: object in the evaluation range, flashing: programming of switching points
Red LED: permanently on: fault, flashing: programming of switching points, object not detected, flashing rapidly: short circuit or overtemperature
Operating voltage UB: 10 ... 30 V DC, ripple 10 %SS
No-load current I0: ≤ 85 mA
Power consumption P0: ≤ 1200 mW
Standby delay tv: ≤ 300 ms
Interface type: IO-Link
IO-Link version: 1.1.4
Device profile: Smart Sensor - SSP 4.1.1
Process data: Input: 32 bits, measured value 16 bits, scaling 8 bits, switching signals 2 bits
Manufacturer ID: 1 (0x0001)
Device ID: 3147521 (0x300701)
Transmission rate: COM2 (38.4 kbit/s)
Min. cycle time: 3.3 ms
“SIO Mode” support: yes
Compatible master port type: Class A (use adapter cable according to accessories), Class B (use 3-pin adapter or 3-pin cable)
Input/output type: 1 synchronization connection, bidirectional
0 level: 0 ... 1 V
1 level: 2.5 V ... UB
Input impedance: > 22 kΩ
Output current: Current source < 2.5 mA
Pulse duration: ≥ 1 ms with external control, low active
Synchronization frequency: Common mode operation ≤ 100 Hz, multiplex operation ≤ 100 Hz / n , n = number of sensors , n ≤ 10
Input type: 1 teach input
Level (evaluation limit 1): 0 ... 0.6 V
Level (evaluation limit 2): 3.7 V ... UB
Input impedance: > 4.7 kΩ
Pulse duration: ≥ 1 s
Output type: 1 push-pull output, short-circuit proof, reverse polarity protected
Rated operating current Ie: 200 mA, short-circuit/overload proof
Switching frequency: 14 Hz
Voltage drop: ≤ 2.5 V
Reproducibility: ≤ ± 0.1% of full scale
Distance hysteresis: 1% of the set switching distance (factory setting), programmable, min. 1 mm
Residual current: ≤ 100 µA
Ambient temperature: -25 ... 70 °C (-13 ... 158 °F)
Storage temperature: -40 ... 85 °C (-40 ... 185 °F)
Connection type: Device plug
Protection class: IP67
Housing material: PC-GF10
Transducer material: Epoxy resin/glass hollow sphere mixture; polyurethane foam
Connector: M12 x 1 thread, number of poles: 5, material: die-cast zinc
Dimensions (H x W x L): 36 x 80 x 80 mm
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | IO-Link | |
| Detection range | 30-500 mm | |
| Voltage | 10-30 VDC | |
| Switching frequency | 14 Hz | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |