304928-100000 | PEPPERL+FUCHS
Ultrasonic sensor, 30-500 mm, 10-30 VDC, 304928-100000
Order No.: 28G6121
EAN: 4050143420704
MPN:
304928-100000
UC500-18GS-2EP-IO-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
203.7042 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
203.70 € *
Price list
Quantity
Price per unit*
1 pcs.
203.7042 €
2 pcs.
198.7300 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UC500-18GS-2EP-IO-V15, PEPPERL+FUCHS
Single head system, IO-Link Interface for process data, parameterization and diagnosis, Programmable via DTM with PACTWARE.
Features
- Programmable via IrDA (infrared interface)
- Selectable sound lobe width
- Enhanced temperature compensation adjustable, stable measuring values already 2 min after switching on
- 2 Push-pull outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 30-500 mm | |
| Voltage | 10-30 VDC | |
| switching current | 50 mA | |
| Activation time | 40 ms | |
| Switching frequency | 33 Hz | |
| Connection | M12-connector | |
| Installation diameter | 18 mm | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |