277764 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 0.06-2 m, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 277764
Order No.: 28G6258
EAN: 4050143047383
MPN:
277764
UC2000-L2-E5-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
422.5452 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
422.55 € *
Price list
Quantity
Price per unit*
1 pcs.
422.5452 €
2 pcs.
412.5968 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UC2000-L2-E5-V15, PEPPERL+FUCHS
Single head system, Sensor head bidirectional and rotatable, Function indicators visible from all directions.
Features
- Quick mounting bracket
- Selectable sound lobe width
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 0.06-2 m | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 10-30 VDC | |
| switching current | 50 mA | |
| Activation time | 120 ms | |
| Switching frequency | 5 Hz | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |