277761 | PEPPERL+FUCHS
Ultrasonic sensor, 0.06-2 m, 12-30 VDC, 277761
Order No.: 28G6280
EAN: 4050143047352
MPN:
277761
UC2000-L2-U-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
443.751 € *
Standard delivery time from the manufacturer is: 1 Week
Ultrasonic sensor, UC2000-L2-U-V15, PEPPERL+FUCHS
Single head system, Sensor head bidirectional and rotatable, Function indicators visible from all directions.
Features
- Quick mounting bracket
- Selectable sound lobe width
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 0.06-2 m | |
| Voltage | 12-30 VDC | |
| switching current | 50 mA | |
| Activation time | 330 ms | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |