277759 | PEPPERL+FUCHS

Ultrasonic sensor, PNP, 35-500 mm, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 277759

Order No.: 28G6271
EAN: 4050143047338
MPN:
277759
UC500-L2-E6-V15
277759 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
435.3496 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
435.35 € *
Price list
Quantity
Price per unit*
1 pcs.
435.3496 €
2 pcs.
425.1037 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, UC500-L2-E6-V15, PEPPERL+FUCHS

Single head system, Sensor head bidirectional and rotatable, Function indicators visible from all directions.

Features

  • Quick mounting bracket
  • Selectable sound lobe width
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Version PNP
Detection range 35-500 mm
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Voltage 10-30 VDC
switching current 50 mA
Activation time 55 ms
Switching frequency 14 Hz
Connection M12-connector
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes