277755 | PEPPERL+FUCHS
Ultrasonic sensor, 35-500 mm, 10-30 VDC, 277755
Order No.: 28G6279
EAN: 4050143047307
MPN:
277755
UC500-L2-I-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
443.751 € *
Standard delivery time from the manufacturer is: 1 Week
Ultrasonic sensor, UC500-L2-I-V15, PEPPERL+FUCHS
Single head system, Sensor head bidirectional and rotatable, Function indicators visible from all directions.
Features
- Quick mounting bracket
- Selectable sound lobe width
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 35-500 mm | |
| Voltage | 10-30 VDC | |
| switching current | 50 mA | |
| Activation time | 145 ms | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90151000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |