277757 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 35-500 mm, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 277757
Order No.: 28G6257
EAN: 4050143047321
MPN:
277757
UC500-L2-E5-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
422.5452 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
422.55 € *
Price list
Quantity
Price per unit*
1 pcs.
422.5452 €
2 pcs.
412.5968 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UC500-L2-E5-V15, PEPPERL+FUCHS
Single head system, Sensor head bidirectional and rotatable, Function indicators visible from all directions.
Features
- Quick mounting bracket
- Selectable sound lobe width
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 35-500 mm | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 10-30 VDC | |
| switching current | 50 mA | |
| Activation time | 55 ms | |
| Switching frequency | 14 Hz | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |