261248 | PEPPERL+FUCHS
Ultrasonic sensor, 60-800 mm, 18-30 VDC, 261248
Order No.: 28G6140
EAN: 4050143043187
MPN:
261248
UC800-F77S-IU-IO-V31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
246.8179 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
246.82 € *
Price list
Quantity
Price per unit*
1 pcs.
246.8179 €
2 pcs.
240.7965 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UC800-F77S-IU-IO-V31, PEPPERL+FUCHS
Single head system, IO-Link interface for parameterization, Programmable via DTM with PACTWARE.
Features
- Selectable sound lobe width
- Synchronization options
- Analog output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 60-800 mm | |
| Voltage | 18-30 VDC | |
| switching current | 50 mA | |
| Activation time | 49 ms | |
| Connection | M8-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |