252742 | PEPPERL+FUCHS
Ultrasonic diffuse reflection probe, NPN, 20-250 mm, 1 Form A (N/O), 20-30 VDC, 252742
Order No.: 28G7565
EAN: 4050143041459
MPN:
252742
UB250-F77-E0-V31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
157.6869 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
157.69 € *
Price list
Quantity
Price per unit*
1 pcs.
157.6869 €
2 pcs.
153.8432 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic direct detection sensor, UB250-F77-E0-V31, PEPPERL+FUCHS
Ultrasonic direct detection sensor, Miniature design, Program input.
Features
- Degree of protection IP67
- Switching status indicator, yellow LED
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic diffuse reflection probe | |
| Version | NPN | |
| Detection range | 20-250 mm | |
| Latching switching function | 1 Form A (N/O) | |
| Voltage | 20-30 VDC | |
| Switching frequency | 10 Hz | |
| Connection | M8-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |