250795 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 0.8-10 m, 2 Form B (N/C), 15-30 VDC, 250795
Order No.: 28G6322
EAN: 4050143040858
MPN:
250795
UC10000-F260-UE9R2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
876.9467 € *
Standard delivery time from the manufacturer is: 8 Weeks
Ultrasonic sensor, UC10000-F260-UE9R2, PEPPERL+FUCHS
Single head system, Large sensing range, Adjustable Bracket.
Features
- Programmable by means of Interface (see accessories) and SONPROG
- 1 analog output, 0-10 V voltage source
- Synchronization options
- Temperature compensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 0.8-10 m | |
| Latching switching function | 2 Form B (N/C) | |
| Voltage | 15-30 VDC | |
| switching current | 75 mA | |
| Connection | screw connection | |
| Installation diameter | 160 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |