250791 | PEPPERL+FUCHS

Ultrasonic sensor, PNP, 0.8-10 m, 2 Form B (N/C), 15-30 VDC, 250791

Order No.: 28G6321
EAN: 4050143040834
MPN:
250791
UC10000-F260-IE9R2
250791 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
876.9467 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
876.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
876.9467 €

Ultrasonic sensor, UC10000-F260-IE9R2, PEPPERL+FUCHS

Single head system, Large sensing range, Adjustable Bracket.

Features

  • Programmable by means of Interface (see accessories) and SONPROG
  • Analog output 4 - 20 mA
  • Synchronization options
  • Temperature compensation
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Version PNP
Detection range 0.8-10 m
Latching switching function 2 Form B (N/C)
Voltage 15-30 VDC
switching current 75 mA
Connection screw connection
Installation diameter 160 mm
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes