238401 | PEPPERL+FUCHS

Ultrasonic sensor, PNP, 0.2-3.5 m, 1 Form A (N/O), 20-30 VDC, 238401

Order No.: 28G6275
EAN: 4050143117055
MPN:
238401
UC3500-30GM70S-UE2R2-V15
238401 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
441.2044 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
441.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
441.2044 €

Ultrasonic sensor, UC3500-30GM70S-UE2R2-V15, PEPPERL+FUCHS

Ultrasonic diffuse sensor with pivoting transducer, Analog output 0 - 10 V, 1 switch output.

Features

  • Synchronization options
  • Temperature compensation
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Version PNP
Detection range 0.2-3.5 m
Latching switching function 1 Form A (N/O)
Voltage 20-30 VDC
switching current 50 mA
Activation time 150 ms
Switching frequency 2 Hz
Connection M12-connector
Installation diameter 30 mm
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes