238381 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 0.2-3.5 m, 2 Form A (N/O), 12-30 VDC, 238381
Order No.: 28G6268
EAN: 4050143036301
MPN:
238381
UC3500-30GM70S-2E2R2-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
432.7435 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
432.74 € *
Price list
Quantity
Price per unit*
1 pcs.
432.7435 €
2 pcs.
422.5571 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UC3500-30GM70S-2E2R2-V15, PEPPERL+FUCHS
Ultrasonic diffuse sensor with pivoting transducer, 2 switch outputs, Synchronization options.
Features
- Temperature compensation
- Can be parameterized via the ULTRA-PROG-IR software and interface (accessories)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 0.2-3.5 m | |
| Latching switching function | 2 Form A (N/O) | |
| Voltage | 12-30 VDC | |
| switching current | 50 mA | |
| Activation time | 150 ms | |
| Switching frequency | 2 Hz | |
| Connection | M12-connector | |
| Installation diameter | 30 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |