238390 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 45-400 mm, 1 Form A (N/O), 20-30 VDC, 238390
Order No.: 28G6236
EAN: 4050143036387
MPN:
238390
UC500-30GM70-UE2R2-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
381.7639 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
381.76 € *
Price list
Quantity
Price per unit*
1 pcs.
381.7639 €
2 pcs.
372.7913 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UC500-30GM70-UE2R2-V15, PEPPERL+FUCHS
Ultrasonic direct detection sensor, Analog output 0 - 10 V, 1 switch output.
Features
- Synchronization options
- Temperature compensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 45-400 mm | |
| Latching switching function | 1 Form A (N/O) | |
| Voltage | 20-30 VDC | |
| switching current | 50 mA | |
| Activation time | 60 ms | |
| Switching frequency | 5 Hz | |
| Connection | M12-connector | |
| Installation diameter | 30 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |