219491 | PEPPERL+FUCHS
Adhesion sensor, PNP, 20-60 mm, 2 Form B (N/C), 18-30 VDC, 219491
Order No.: 28G6112
EAN: 4050143288663
MPN:
219491
UGB-18GM50-255-2E3-150MM-V15-Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
958.0333 € *
Standard delivery time from the manufacturer is: 1 Week
Splice sensor, UGB-18GM50-255-2E3-150MM-V15-Y, PEPPERL+FUCHS
Splice sensor, Ultrasonic system for splice detection, Insensitive to printing, colors, and shining surfaces.
Features
- Very high processing speeds are possible.
- Short version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesion sensor | |
| Version | PNP | |
| Detection range | 20-60 mm | |
| Latching switching function | 2 Form B (N/C) | |
| Voltage | 18-30 VDC | |
| switching current | 60 mA | |
| Connection | cable connection | |
| Installation diameter | 18 mm | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |