211084 | PEPPERL+FUCHS
Adhesion sensor, PNP, 20-60 mm, 2 Form B (N/C), 18-30 VDC, 211084
Order No.: 28G6114
EAN: 4050143026562
MPN:
211084
UGB-18GM50-255-2E3-M1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,021.3294 € *
Standard delivery time from the manufacturer is: 1 Week
Splice sensor, UGB-18GM50-255-2E3-M1, PEPPERL+FUCHS
Splice sensor, Ultrasonic system for splice detection, Short version.
Features
- Insensitive to printing, colors, and shining surfaces
- Very high processing speeds are possible.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesion sensor | |
| Version | PNP | |
| Detection range | 20-60 mm | |
| Latching switching function | 2 Form B (N/C) | |
| Voltage | 18-30 VDC | |
| switching current | 60 mA | |
| Connection | cable connection | |
| Installation diameter | 18 mm | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |