205349 | PEPPERL+FUCHS
Ultrasonic one-way barrier, PNP, 15-1000 mm, 1 Form A (N/O), 10-30 VDC, 205349
Order No.: 28G7555
EAN: 4050143281145
MPN:
205349
UBE1000-18GM40A-SE2-V1-Y205349
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
530.7757 € *
Standard delivery time from the manufacturer is: 1 Week
Through-beam ultrasonic barrier, UBE1000-18GM40A-SE2-V1-Y205349, PEPPERL+FUCHS
Single head system, Short design, 40 mm.
Features
- Function indicators visible from all directions
- Switching output
- Program input
- 58 mm pre-taught sensor spacing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic one-way barrier | |
| Version | PNP | |
| Detection range | 15-1000 mm | |
| Latching switching function | 1 Form A (N/O) | |
| Voltage | 10-30 VDC | |
| Switching frequency | 100 Hz | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |