205347 | PEPPERL+FUCHS
Ultrasonic one-way barrier, PNP, 15-1000 mm, 1 Form A (N/O), 10-30 VDC, 205347
Order No.: 28G7553
EAN: 4050143024841
MPN:
205347
UBE1000-18GM40A-SE2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
403.1720 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
403.17 € *
Price list
Quantity
Price per unit*
1 pcs.
403.1720 €
2 pcs.
393.6877 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam ultrasonic barrier, UBE1000-18GM40A-SE2-V1, PEPPERL+FUCHS
Single head system, Short design, 40 mm.
Features
- Function indicators visible from all directions
- Switching output
- Program input
- Integrated alignment aid
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic one-way barrier | |
| Version | PNP | |
| Detection range | 15-1000 mm | |
| Latching switching function | 1 Form A (N/O) | |
| Voltage | 10-30 VDC | |
| Switching frequency | 100 Hz | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |