205336 | PEPPERL+FUCHS
Ultrasonic sensor, 50-800 mm, 15-30 VDC, 205336
Order No.: 28G6143
EAN: 4050143024759
MPN:
205336
UB800-18GM40-U-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
252.7679 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
252.77 € *
Price list
Quantity
Price per unit*
1 pcs.
252.7679 €
2 pcs.
246.6037 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UB800-18GM40-U-V1, PEPPERL+FUCHS
Single head system, Short design, 40 mm, Function indicators visible from all directions.
Features
- Analog output 0 -10 V
- Measuring window adjustable
- Temperature compensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 50-800 mm | |
| Voltage | 15-30 VDC | |
| switching current | 20 mA | |
| Activation time | 100 ms | |
| Connection | M12-connector | |
| Installation diameter | 18 mm | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90151000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |