204535 | PEPPERL+FUCHS
Ultrasonic sensor, 0.07-1 m, 10-30 VDC, 204535
Order No.: 28G6204
EAN: 4050143024438
MPN:
204535
UB1000-18GM75-I-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
339.5784 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
339.58 € *
Price list
Quantity
Price per unit*
1 pcs.
339.5784 €
2 pcs.
331.5816 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UB1000-18GM75-I-V15, PEPPERL+FUCHS
Single head system, Analog output 4 mA - 20 mA, Measuring window adjustable.
Features
- Selectable sound lobe width
- Program input
- Deactivation option
- Temperature compensation
- Very small unusable area
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 0.07-1 m | |
| Voltage | 10-30 VDC | |
| switching current | 45 mA | |
| Activation time | 125 ms | |
| Connection | M12-connector | |
| Installation diameter | 18 mm | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90151000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |