191238 | PEPPERL+FUCHS

Ultrasonic sensor, 30-500 mm, 10-30 VDC, 191238

Order No.: 28G6246
EAN: 4050143019854
MPN:
191238
UC500-30GM-IUEP-IO-V15
191238 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
405.0998 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
405.10 € *
Price list
Quantity
Price per unit*
1 pcs.
405.0998 €
2 pcs.
395.5679 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, UC500-30GM-IUEP-IO-V15, PEPPERL+FUCHS

Single head system, IO-Link interface for service and process data, Programmable via DTM with PACTWARE.

Features

  • Switch output and analog output
  • Selectable sound lobe width
  • Temperature compensation
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Detection range 30-500 mm
Voltage 10-30 VDC
switching current 60 mA
Activation time 45 ms
Switching frequency 11 Hz
Connection M12-connector
Installation diameter 30 mm
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes