182236 | PEPPERL+FUCHS
Ultrasonic sensor, 15-200 mm, 15-30 VDC, 182236
Order No.: 28G6242
EAN: 4050143016297
MPN:
182236
UB200-12GM-U-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
389.8797 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
389.88 € *
Price list
Quantity
Price per unit*
1 pcs.
389.8797 €
2 pcs.
380.7048 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UB200-12GM-U-V1, PEPPERL+FUCHS
Single head system, Analog output 0 - 10 V, Very small unusable area.
Features
- Measuring window adjustable
- Program input
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 15-200 mm | |
| Voltage | 15-30 VDC | |
| switching current | 30 mA | |
| Activation time | 30 ms | |
| Connection | M12-connector | |
| Installation diameter | 12 mm | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90151000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |