133998 | PEPPERL+FUCHS
Ultrasonic sensor, 0.06-2 m, 17-30 VDC, 133998
Order No.: 28G6185
EAN: 4050143014941
MPN:
133998
UB2000-F42S-U-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
302.3552 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
302.36 € *
Price list
Quantity
Price per unit*
1 pcs.
302.3552 €
2 pcs.
295.2390 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UB2000-F42S-U-V15, PEPPERL+FUCHS
Single head system, Analog output 0 - 10 V, Extremely small unusable area.
Features
- TEACH-IN
- Interference suppression (adjustable divergence of sound cone in close range)
- Synchronization options
- Mode of operation adjustable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 0.06-2 m | |
| Voltage | 17-30 VDC | |
| switching current | 50 mA | |
| Activation time | 150 ms | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90151000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |