133997 | PEPPERL+FUCHS

Ultrasonic sensor, 0.06-2 m, 10-30 VDC, 133997

Order No.: 28G6184
EAN: 4050143014934
MPN:
133997
UB2000-F42S-I-V15
133997 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
302.3552 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
302.36 € *
Price list
Quantity
Price per unit*
1 pcs.
302.3552 €
2 pcs.
295.2390 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, UB2000-F42S-I-V15, PEPPERL+FUCHS

Single head system, Analog output 4 mA - 20 mA, Extremely small unusable area.

Features

  • TEACH-IN
  • Interference suppression (adjustable divergence of sound cone in close range)
  • Synchronization options
  • Mode of operation adjustable
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Detection range 0.06-2 m
Voltage 10-30 VDC
switching current 50 mA
Activation time 150 ms
Connection M12-connector
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin SG
Customs tariff number 90151000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes