133988 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 0.06-2 m, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 133988
Order No.: 28G6175
EAN: 4050143014866
MPN:
133988
UB2000-F42-E6-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
293.8824 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
293.88 € *
Price list
Quantity
Price per unit*
1 pcs.
293.8824 €
2 pcs.
286.7186 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UB2000-F42-E6-V15, PEPPERL+FUCHS
Single head system, 2 independent switch outputs, Extremely small unusable area.
Features
- TEACH-IN
- Interference suppression (adjustable divergence of sound cone in close range)
- Synchronization options
- NO/NC selectable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 0.06-2 m | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 10-30 VDC | |
| switching current | 50 mA | |
| Activation time | 150 ms | |
| Switching frequency | 2.7 Hz | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |