133987 | PEPPERL+FUCHS

Ultrasonic sensor, PNP, 0.06-2 m, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 133987

Order No.: 28G6162
EAN: 4050143014859
MPN:
133987
UB2000-F42-E5-V15
133987 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
280.6020 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
280.60 € *
Price list
Quantity
Price per unit*
1 pcs.
280.6020 €
2 pcs.
273.7595 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, UB2000-F42-E5-V15, PEPPERL+FUCHS

Single head system, Switching output, Extremely small unusable area.

Features

  • TEACH-IN
  • Interference suppression (adjustable divergence of sound cone in close range)
  • Synchronization options
  • NO/NC selectable
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Version PNP
Detection range 0.06-2 m
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Voltage 10-30 VDC
switching current 50 mA
Activation time 150 ms
Switching frequency 2.7 Hz
Connection M12-connector
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes