133983 | PEPPERL+FUCHS
Ultrasonic sensor, NPN, 30-500 mm, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 133983
Order No.: 28G6174
EAN: 4050143248780
MPN:
133983
UB500-F42S-E7-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
293.8824 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
293.88 € *
Price list
Quantity
Price per unit*
1 pcs.
293.8824 €
2 pcs.
286.7186 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UB500-F42S-E7-V15, PEPPERL+FUCHS
Single head system, 2 independent switch outputs, Extremely small unusable area.
Features
- TEACH-IN
- Interference suppression (adjustable divergence of sound cone in close range)
- Synchronization options
- NO/NC selectable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | NPN | |
| Detection range | 30-500 mm | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 10-30 VDC | |
| switching current | 50 mA | |
| Activation time | 50 ms | |
| Switching frequency | 8 Hz | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |