133982 | PEPPERL+FUCHS

Ultrasonic sensor, PNP, 30-500 mm, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 133982

Order No.: 28G6173
EAN: 4050143014811
MPN:
133982
UB500-F42S-E6-V15
133982 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
293.8824 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
293.88 € *
Price list
Quantity
Price per unit*
1 pcs.
293.8824 €
2 pcs.
286.7186 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, UB500-F42S-E6-V15, PEPPERL+FUCHS

Single head system, 2 independent switch outputs, Extremely small unusable area.

Features

  • TEACH-IN
  • Interference suppression (adjustable divergence of sound cone in close range)
  • Synchronization options
  • NO/NC selectable
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Version PNP
Detection range 30-500 mm
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Voltage 10-30 VDC
switching current 50 mA
Activation time 50 ms
Switching frequency 8 Hz
Connection M12-connector
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes