120335 | PEPPERL+FUCHS
Ultrasonic sensor, 0.08-1 m, 10-30 VDC, 120335
Order No.: 28G6311
EAN: 4050143011896
MPN:
120335
UCC1000-30GM-IUR2-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
632.6635 € *
Standard delivery time from the manufacturer is: 1 Week
Ultrasonic sensor, UCC1000-30GM-IUR2-V15, PEPPERL+FUCHS
Single head system, High chemical resistance through PTFE coated transducer surface, Parameterization interface for the application-specific adjustment of the sensor setting via the service program ULTRA 3000.
Features
- Analog current and voltage output
- Synchronization options
- Temperature compensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 0.08-1 m | |
| Voltage | 10-30 VDC | |
| Activation time | 195 ms | |
| Connection | M12-connector | |
| Installation diameter | 30 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90151000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |