102157 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 30-500 mm, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 102157
Order No.: 28G6226
EAN: 4050143000173
MPN:
102157
UC500-30GM-E6R2-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
373.1959 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
373.20 € *
Price list
Quantity
Price per unit*
1 pcs.
373.1959 €
2 pcs.
364.4137 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UC500-30GM-E6R2-V15, PEPPERL+FUCHS
Single head system, Parameterization interface for the application-specific adjustment of the sensor setting via the service program ULTRA 3000, 2 programmable switch outputs.
Features
- Hysteresis mode selectable
- Window mode selectable
- Adjustable acoustic power and sensitivity
- Temperature compensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 30-500 mm | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 10-30 VDC | |
| switching current | 50 mA | |
| Activation time | 63 ms | |
| Switching frequency | 7 Hz | |
| Connection | M12-connector | |
| Installation diameter | 30 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |