272022 | PEPPERL+FUCHS
HiC2831, Switch Amplifier
Order No.: 28G8437
EAN: 4050143065837
MPN:
272022
HiC2831
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
262.9781 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
262.98 € *
Price list
Quantity
Price per unit*
1 pcs.
262.9781 €
2 pcs.
256.5640 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Amplifier, HiC2831, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (bus powered).
Features
- Usable as signal splitter (1 input and 2 outputs)
- 2 passive transistor outputs (resistive acc. to EN 60947-5-6)
- Line fault detection (LFD)
- Line fault detection (LFD)
- Reversible mode of operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching amplifier | |
| Suitable for | proximity sensors | |
| Width | 12.5 mm | |
| Height | 106 mm | |
| Depth | 128 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |