262110 | PEPPERL+FUCHS
KFD2-ST3-Ex1.LB, Switch Amplifier
Order No.: 28G8427
EAN: 4050143065233
MPN:
262110
KFD2-ST3-Ex1.LB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
234.5609 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
234.56 € *
Price list
Quantity
Price per unit*
1 pcs.
234.5609 €
2 pcs.
228.8489 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Amplifier, KFD2-ST3-Ex1.LB, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (Power Rail).
Features
- 2 active transistor outputs
- Usable as signal splitter (1 input and 2 outputs)
- Reversible mode of operation
- Line fault detection (LFD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching amplifier | |
| Suitable for | proximity sensors | |
| Width | 20 mm | |
| Height | 119 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |