251579 | PEPPERL+FUCHS

HiC2831R1, Switch Amplifier

Order No.: 28G8455
EAN: 4050143063741
MPN:
251579
HiC2831R1
251579 PEPPERL+FUCHS Switching amplifier
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
384.4890 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
384.49 € *
Price list
Quantity
Price per unit*
1 pcs.
384.4890 €
2 pcs.
375.4450 €
*incl. VAT plus shipping costs
Subject to prior sale

Switch Amplifier, HiC2831R1, PEPPERL+FUCHS

1-channel isolated barrier, 24 V DC supply (bus powered).

Features

  • Application-specific outputs
  • Usable as signal splitter (1 input and 2 outputs)
  • 2 passive transistor outputs (resistive)
  • Line fault detection (LFD)
  • Line fault transparency (LFT)
  • Reversible mode of operation
Technical specifications
Filter Property Value
Version switching amplifier
Suitable for proximity sensors
Width 12.5 mm
Height 106 mm
Depth 128 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes