242097 | PEPPERL+FUCHS

KCD2-ST-Ex2.SP, Switch Amplifier

Order No.: 28G8442
EAN: 4050143063468
MPN:
242097
KCD2-ST-Ex2.SP
242097 PEPPERL+FUCHS Switching amplifier
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
269.6302 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
269.63 € *
Price list
Quantity
Price per unit*
1 pcs.
269.6302 €
2 pcs.
263.0495 €
*incl. VAT plus shipping costs
Subject to prior sale

Switch Amplifier, KCD2-ST-Ex2.SP, PEPPERL+FUCHS

2-channel isolated barrier, 24 V DC supply (Power Rail).

Features

  • 2 active transistor outputs
  • Reversible mode of operation
  • Line fault detection (LFD)
  • Housing width 12.5 mm
  • Connection via spring terminals with push-in connection technology
Technical specifications
Filter Property Value
Version switching amplifier
Suitable for proximity sensors
Width 12.5 mm
Height 119 mm
Depth 114 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes